Part Details for 1356160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1356160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1356160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7937
|
Newark | Bla 3 B Og Rohs Compliant: Yes |Weidmuller 1356160000 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1356160000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1356160000) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box RoHS: Compliant |
257 In Stock |
|
$2.7600 / $4.5500 | Buy Now |
DISTI #
1356160000
|
Avnet Abacus | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1356160000) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 10A Box RoHS: Compliant |
257 In Stock |
|
$2.7600 / $4.5500 | Buy Now |