Part Details for 135648 (ALTERNATE: 135648) by RS Pro
Overview of 135648 (ALTERNATE: 135648) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135648 (ALTERNATE: 135648)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636310
|
RS | LC to LC Fiber Optic Cable Assembly, Single Mode OS1, 32.8ft (10m) | RS PRO 135648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.5700 | Buy Now |