Part Details for 1357-2 by Keystone Electronics Corp
Overview of 1357-2 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1357A | Analog Devices | LTC1422 2.7V to 12V 8-Pin Hot | |
LT1357CS8#PBF | Analog Devices | 25MHz, 600V/us Op Amp | |
LT1357CS8#TRPBF | Analog Devices | 25MHz, 600V/us Op Amp |
Price & Stock for 1357-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0778
|
Newark | Micro Pin - Swage Mount/ Bulk |Keystone 1357-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2720 | Buy Now |
DISTI #
36-1357-2-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4651 In Stock |
|
$0.1772 / $0.4500 | Buy Now |
DISTI #
534-1357-2
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO PIN SWAGE MOUNT .082 RoHS: Compliant | 202 |
|
$0.1710 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2530 | Buy Now |