Part Details for 1357D by PCTEL
Overview of 1357D by PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1357D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-1357D-ND
|
DigiKey | RF ANT 1.575GHZ CER H.FL SMD Min Qty: 1 Lead time: 14 Weeks Container: Box |
52 In Stock |
|
$34.8127 / $44.5100 | Buy Now |
DISTI #
72925565
|
RS | 13X13MM, GPS,28DB, LO NOISE (0.5DB),15CM, HFLR/A, DWG-CABLE | PCTEL 1357D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7200 | RFQ |
|
Onlinecomponents.com | 13X13Mm - GPS - 28dB - Lo Noise (0.5dB) - 15cm - Hflr/A - Dwg-Cable RoHS: Compliant |
10 In Stock |
|
$32.7800 / $43.3400 | Buy Now |
DISTI #
56648610
|
Verical | 1357D Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 9 |
|
$46.7152 / $54.3789 | Buy Now |
|
Master Electronics | 13X13Mm - GPS - 28dB - Lo Noise (0.5dB) - 15cm - Hflr/A - Dwg-Cable RoHS: Compliant |
10 In Stock |
|
$32.7800 / $43.3400 | Buy Now |