Part Details for 13592547 by Aptiv PLC
Overview of 13592547 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13592547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13592547
|
Mouser Electronics | Automotive Connectors CONN GT 150 3W F SLD RoHS: Compliant | 712 |
|
$2.0700 / $3.7100 | Buy Now |
DISTI #
VDN:6625_25465620
|
Arrow Electronics | Conn Housing F 3 POS 4.5mm Crimp ST Cable Mount Brown Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks | Americas - 800 |
|
$0.8697 | Buy Now |
DISTI #
79935168
|
Verical | Conn Housing F 3 POS 4.5mm Crimp ST Cable Mount Brown Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.8697 | Buy Now |
DISTI #
13592547
|
TTI | Automotive Connectors CONN GT 150 3W F SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.3000 | Buy Now |
|
Ameya Holding Limited | 800 |
|
RFQ | ||
DISTI #
13592547
|
Power and Signal Group | Assembly Connector 3 F GT 150 BLK S | 800 |
|
$1.1107 | RFQ |
Part Details for 13592547
13592547 CAD Models
13592547 Part Data Attributes:
|
13592547
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13592547
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.91 inch | |
Body Depth | 1.255 inch | |
Body Length | 1.108 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |