Part Details for 13595247 by Delphi Automotive LLP
Overview of 13595247 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 13595247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for 13595247
13595247 CAD Models
13595247 Part Data Attributes
|
13595247
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
13595247
Delphi Automotive LLP
Combination Line Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body Depth | 1.405 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |