Part Details for 135V-1600-AT601 by RCD Components Inc
Overview of 135V-1600-AT601 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 135V-1600-AT601
135V-1600-AT601 CAD Models
135V-1600-AT601 Part Data Attributes
|
135V-1600-AT601
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135V-1600-AT601
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 140 V |
Alternate Parts for 135V-1600-AT601
This table gives cross-reference parts and alternative options found for 135V-1600-AT601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135V-1600-AT601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135X-1600-AT601 | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 135X-1600-AT601 |
13522-1600-AT601 | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 13522-1600-AT601 |
13518-1600-AT601Q | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 13518-1600-AT601Q |
13518-1600-AT601 | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 13518-1600-AT601 |
135ER-1600-AB601Q | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 135ER-1600-AB601Q |
135R-1600-AB601W | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 135R-1600-AB601W |
13522-1600-AB601Q | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 13522-1600-AB601Q |
135F-1600-AB601Q | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 135F-1600-AB601Q |
135P-1600-AB601 | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 135P-1600-AB601 |
13518-1600-AB601Q | Fixed Resistor, Wire Wound, 3W, 160ohm, 140V, 0.05% +/-Tol, 600ppm/Cel, | RCD Components Inc | 135V-1600-AT601 vs 13518-1600-AB601Q |