Part Details for 135HC2600K2CM6 by Illinois Capacitor Inc
Overview of 135HC2600K2CM6 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135HC2600K2CM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1419
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 135HC2600K2CM6 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks | 0 |
|
$156.7200 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 200KVAR - 1.3uF ±10% - 600VAC - +45°C RoHS: Compliant | 0 |
|
$145.9000 / $305.5900 | Buy Now |
DISTI #
135HC2600K2CM6
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$154.9300 | Buy Now |