Part Details for 135HC3600K4VM6 by Illinois Capacitor Inc
Overview of 135HC3600K4VM6 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135HC3600K4VM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1422
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 135HC3600K4VM6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7700 / $244.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks | 0 |
|
$238.8000 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 300KVAR - 1.3uF ±10% - 600VAC - +45°C RoHS: Compliant | 0 |
|
$136.9000 / $510.4400 | Buy Now |
DISTI #
135HC3600K4VM6
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 6 | 0 |
|
$236.0800 | Buy Now |