Part Details for 1363-2 by Keystone Electronics Corp
Overview of 1363-2 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21363KBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21363KSWZ-1AA | Analog Devices | 333 MHz.Procw/on chip BlankROM | |
ADSP-21363YSWZ-2AA | Analog Devices | 200MHz.Proc w/on chipBlank ROM |
Price & Stock for 1363-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0786
|
Newark | Micro Pin - Swage Mount/ Bulk |Keystone 1363-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
36-1363-2-ND
|
DigiKey | CONN PC PIN CIRC 0.063DIA TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
145691 In Stock |
|
$0.3577 / $0.8900 | Buy Now |
DISTI #
534-1363-2
|
Mouser Electronics | Circuit Board Hardware - PCB HOLLOW POINT PIN SWAGE MOUNT RoHS: Compliant | 10184 |
|
$0.3400 / $0.7000 | Buy Now |
|
Future Electronics | .063 (1.6) Tin Pin - Swage Mount RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.3900 | Buy Now |
Part Details for 1363-2
1363-2 CAD Models
1363-2 Part Data Attributes
|
1363-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1363-2
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |