Part Details for 1364-000-K051-20 by Delta Electronics Inc
Overview of 1364-000-K051-20 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21364BBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21364BSWZ-1AA | Analog Devices | 333 MHz.Proc w/on chipBlankROM | |
LT1364CS8#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for 1364-000-K051-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ |