Part Details for 1366-C-36 by Pomona Electronics
Overview of 1366-C-36 by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1366-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$19.5000 | Buy Now |
Part Details for 1366-C-36
1366-C-36 CAD Models
1366-C-36 Part Data Attributes
|
1366-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1366-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 36, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |