Part Details for 13660 by Desco Industries Inc
Overview of 13660 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2610
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Resealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13660 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.8300 | Buy Now |
DISTI #
16-1036-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X10" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2592 In Stock |
|
$0.3700 | Buy Now |
DISTI #
809-13660
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN, ZIP 8IN x 10IN, 100 EA/PACK | 1 |
|
$33.3200 / $35.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.5400 / $42.1400 | Buy Now | |
DISTI #
126-169
|
Techni-Tool, Inc. | Desco 13660 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 8"x10", 100/Pkg | 22 |
|
$36.8300 | Buy Now |
DISTI #
126-169
|
TestEquity LLC | Desco 13660 Statshield® Transparent Metal-In ESD Shielding Bags, Zip Top, 8"x10", 100/Pkg | 22 |
|
$36.8300 | Buy Now |