Part Details for 13673119 by Aptiv PLC
Overview of 13673119 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13673119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13673119
|
Mouser Electronics | Automotive Connectors 6.35 Clean Body APEX Female SN Sealed Terminal RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1753 / $0.2556 | Buy Now |
DISTI #
13673119-L
|
TTI | Automotive Connectors APEX TERMNL 6.35MM 16AWG F SEALD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 150 Container: Cardboard Strips | Americas - 0 |
|
$0.6390 | Buy Now |
DISTI #
13673119
|
TTI | Automotive Connectors 6.35 Clean Body APEX Female SN Sealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3200 | Buy Now |