Part Details for 1367500-2 by TE Connectivity
Overview of 1367500-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1367500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1367500-2-ND
|
DigiKey | CONN XFP RCPT 30POS SLD R/A SMD Min Qty: 2400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1836 | Buy Now |
DISTI #
1367500-2
|
Avnet Americas | 30 POSN XFP CONN, ENHANCED - Tape and Reel (Alt: 1367500-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.2997 / $7.1126 | Buy Now |
DISTI #
571-1367500-2
|
Mouser Electronics | I/O Connectors 30 POSN XFP CONN ENHANCED RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.9800 | Buy Now |
DISTI #
AMP1367500-2
|
Heilind Electronics | 30 POSN XFP CONN, ENHANCED | Americas - 0 in Stock |
|
$7.4711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4400 / $18.9000 | Buy Now |
DISTI #
AMP1367500-2
|
Interstate Connecting Components | 30 POSN XFP CONN, ENHANCED | 0 |
|
$7.4711 | Buy Now |
DISTI #
1367500-2
|
Avnet Abacus | - Tape and Reel (Alt: 1367500-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4400 / $18.9000 | Buy Now |
Part Details for 1367500-2
1367500-2 CAD Models
1367500-2 Part Data Attributes
|
1367500-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367500-2
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 1367500-2
This table gives cross-reference parts and alternative options found for 1367500-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1367500-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z720-0300-003-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 1367500-2 vs Z720-0300-003-Z |
RSVL-2B-30-T | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1367500-2 vs RSVL-2B-30-T |
205061030053861 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 1367500-2 vs 205061030053861 |
BB10-PO-088-G-11.00-PP-T/R | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 1367500-2 vs BB10-PO-088-G-11.00-PP-T/R |
91002-03051-S01 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 1367500-2 vs 91002-03051-S01 |
171-2-034-0-MTH-LS0 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1367500-2 vs 171-2-034-0-MTH-LS0 |
G4298-101503 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 1367500-2 vs G4298-101503 |
Z710-0300-001-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 1367500-2 vs Z710-0300-001-Z |
205061030053856 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 1367500-2 vs 205061030053856 |
Z720-0300-001-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 1367500-2 vs Z720-0300-001-Z |