Part Details for 1368316 (ALTERNATE: 1368316) by RS Pro
Overview of 1368316 (ALTERNATE: 1368316) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1368316 (ALTERNATE: 1368316)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71265929
|
RS | DIN Rail Power Supply 48VDC 1.5A 100VAC To 240VAC Enclosed Switching | RS PRO 1368316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$27.9300 / $32.5800 | Buy Now |