Part Details for 1369163 (ALTERNATE: 1369163) by RS Pro
Overview of 1369163 (ALTERNATE: 1369163) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1369163 (ALTERNATE: 1369163)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71768637
|
RS | Slotted Wire Duct PC/ABS 6ft x 1in x 2in 0.2in (5mm) Slot Width RAL7035 | RS PRO 1369163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 27 |
|
$23.8200 / $29.7700 | Buy Now |