Part Details for 137-502 by Altech Corporation
Overview of 137-502 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1978
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:81Mm, External Width - Metric:94Mm, External Depth - Metric:65Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $26.5600 | Buy Now |
DISTI #
137-502-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3120 | Buy Now |
DISTI #
845-137502
|
Mouser Electronics | Electrical Enclosures PC97-8-tm 94x65x81mm Enclosure | 0 |
|
$17.9100 / $19.3100 | Order Now |
DISTI #
70074701
|
RS | Junction Box, Polycarb, 3.7x2.56x3.19 , NEMA4X, ClearCover, TK 97 Series | Altech Corp 137-502 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4900 / $20.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks | 0 |
|
$15.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $20.3000 | Buy Now |
DISTI #
10111478
|
TestEquity LLC | Altech 137-502 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 3.7" x 2.56", TK Series | 0 |
|
$19.9200 | Buy Now |