There are no models available for this part yet.
Overview of 137-506 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 137-506 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1982
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:111Mm, External Width - Metric:180Mm, External Depth - Metric:110Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-506 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $57.8800 | Buy Now | |
DISTI #
137-506-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9450 | Buy Now | |
DISTI #
845-137506
|
Mouser Electronics | Electrical Enclosures PC1811-11-tm,180x110x111mm Enclosure | 0 |
|
$41.6400 / $42.0900 | Order Now | |
DISTI #
70074725
|
RS | Junction Box, Polycarb, 7.09x4.33x4.37 NEMA4X, ClearCover, TK 1811 Series | Altech Corp 137-506 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 13 |
|
$37.1100 / $43.6600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$37.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$39.0700 / $48.2900 | Buy Now | ||
Powell Electronics | PC1811-11-tm,180x110x111mm Enclosure Min Qty: 2 | 17 |
|
$48.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$39.0700 / $48.2900 | Buy Now | ||
DISTI #
10110896
|
TestEquity LLC | Altech 137-506 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 7.09" x 4.33", TK Series | 0 |
|
$47.3900 | Buy Now |