Part Details for 137-511 by Altech Corporation
Overview of 137-511 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1987
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:84Mm, External Width - Metric:254Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8400 / $78.1500 | Buy Now |
DISTI #
137-511-ND
|
DigiKey | BOX PLASTIC 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0400 | Buy Now |
DISTI #
845-137511
|
Mouser Electronics | Enclosures for Industrial Automation PC2518-8f-t, 254x180x84mm Enclosure | 0 |
|
$55.5500 / $62.0400 | Order Now |
DISTI #
70074737
|
RS | Junction Box, Polycarb, 10x7.09x3.31 , NEMA4X, Clear Cover, TK 2518f Series | Altech Corp 137-511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2400 / $62.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$51.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7500 / $69.8300 | Buy Now |
DISTI #
10106586
|
TestEquity LLC | Altech 137-511 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 10" x 7.09", TK Series | 0 |
|
$63.9800 | Buy Now |
Part Details for 137-511
137-511 CAD Models
137-511 Part Data Attributes
|
137-511
Altech Corporation
Buy Now
|
Compare Parts:
137-511
Altech Corporation
|
Samacsys Manufacturer | Altech |