There are no models available for this part yet.
Overview of 137-516 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 137-516 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1992
|
Newark | Enclosure, Multipurpose, Pc, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:111Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-516 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2200 / $61.3100 | Buy Now | |
DISTI #
137-516-ND
|
DigiKey | BOX PLASTIC GRAY/CLR Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6600 | Buy Now | |
DISTI #
845-137516
|
Mouser Electronics | Circuit Breaker Accessories PC1813-11-tm,180x130x111mm Enclosure | 0 |
|
$43.7100 / $48.6600 | Order Now | |
DISTI #
71232901
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, M Knockouts | Altech Corp 137-516 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8400 / $49.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$40.1500 | Buy Now | ||
Onlinecomponents.com | Light Gray/Transparent Polycarbonate Wall Mount Enclosure RoHS: Compliant | 9 Factory Stock |
|
$41.3800 / $51.1500 | Buy Now | ||
Powell Electronics | PC1813-11-tm,180x130x111mm Enclosure Min Qty: 2 | 6 |
|
$51.8700 | Buy Now | ||
Master Electronics | Light Gray/Transparent Polycarbonate Wall Mount Enclosure RoHS: Compliant | 9 Factory Stock |
|
$41.3800 / $51.1500 | Buy Now | ||
DISTI #
10110902
|
TestEquity LLC | Altech 137-516 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 7.09" x 5.12", TK Series | 0 |
|
$50.1900 | Buy Now |