Part Details for 137-8836-0931-552 by Dialight
Overview of 137-8836-0931-552 by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-931MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931NEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-931MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 137-8836-0931-552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1201
|
Newark | Lamp, Indicator, T-2, Neon, Red, 125V, Supply Voltage:125V, Lamp Base Type:Midget Flange, Illumination Color:Red, Mounting Hole Dia:11.9Mm, Lens Shape:-, Current Rating:-, Product Range:-, Colour:Red Rohs Compliant: No |Dialight 137-8836-0931-552 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-137-8836-0931-552-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$76.9400 | Buy Now |
DISTI #
645-137-88360931-552
|
Mouser Electronics | Panel Mount Indicator Lamps SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 15/32"" Red Neon PMI Assembly |
31 Partner Stock |
|
$56.1300 / $78.0900 | Buy Now |
DISTI #
36328109
|
Verical | 15/32in Red Neon PMI Assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$54.5100 / $72.1500 | Buy Now |
|
Quest Components | 137-8836-0931-552 | 288 |
|
$54.9000 / $73.2000 | Buy Now |
|
Quest Components | 137-8836-0931-552 | 1 |
|
$45.5000 | Buy Now |
|
Quest Components | 137-8836-0931-552 | 1 |
|
$75.1788 | Buy Now |
DISTI #
137-8836-0931-552
|
TTI | Panel Mount Indicator Lamps SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C1S204900027527
|
Chip1Stop | 15/32in Red Neon PMI Assembly RoHS: Not Compliant | 31 |
|
$68.8000 / $96.9000 | Buy Now |
Part Details for 137-8836-0931-552
137-8836-0931-552 CAD Models
137-8836-0931-552 Part Data Attributes
|
137-8836-0931-552
Dialight
Buy Now
|
Compare Parts:
137-8836-0931-552
Dialight
|
Samacsys Manufacturer | Dialight |