Part Details for 137 by HH Smith
Overview of 137 by HH Smith
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70927379
|
RS | Binding Post Hex 15 A Thread 8-32 Hole Size #8 Brass/Nickel | Abbatron / HH Smith 137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 959 |
|
$5.2600 / $6.1200 | Buy Now |
DISTI #
70209871
|
RS | Connector, Metal Binding Post, Nickel Plated Brass, Polycarbonate, #8-32 | Abbatron / HH Smith 137 RoHS: Compliant Min Qty: 1000 Package Multiple: 5 Container: Package | 0 |
|
$4.1500 / $5.1000 | RFQ |
|
Bisco Industries | 154 |
|
Buy Now | ||
|
Onlinecomponents.com | Metal Binding Post - #8 Mounting Hole - 8-32 Post Thread - Hex Head Shape. RoHS: Compliant |
425 In Stock |
|
$4.5800 / $8.9300 | Buy Now |
|
Quest Components | 8 |
|
$3.8192 / $5.2080 | Buy Now | |
|
Master Electronics | Metal Binding Post - #8 Mounting Hole - 8-32 Post Thread - Hex Head Shape. RoHS: Compliant |
425 In Stock |
|
$4.5800 / $8.9300 | Buy Now |