1370-12-0
Description: Interconnection Device

Overview of 1370-12-0 by Pomona Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1370A-D Analog Devices LTC2258-14: 14-bit 65Msps ADC,
DC1370A-N Analog Devices LTC2262-12: 12-bit, 150Msps AD
LT1370HVIR#TRPBF Analog Devices 500kHz Hi Eff 6A Sw Reg

Price & Stock for 1370-12-0 by Pomona Electronics

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 0.305m 18AWG Spade Lug to Banana Plug RoHS: Compliant 1 In Stock
  • 1 $60.0900
  • 2 $54.6300
  • 10 $15.4500
  • 25 $14.6300
  • 50 $13.8200
  • 100 $13.0200
$13.0200 / $60.0900 Buy Now
Master Electronics 0.305m 18AWG Spade Lug to Banana Plug RoHS: Compliant 1 In Stock
  • 1 $60.0900
  • 2 $54.6300
  • 10 $15.4500
  • 25 $14.6300
  • 50 $13.8200
  • 100 $13.0200
$13.0200 / $60.0900 Buy Now

CAD Models for 1370-12-0 by Pomona Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1370-12-0 by Pomona Electronics

1370-12-0
Pomona Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POMONA ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
NO. OF CONTACT: 1, PLUG
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 1370-12-0
    Pomona Electronics
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1370-12-0 by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1370-12-0 by Pomona Electronics

Select Manufacturer
Which Manufacturer of 1370-12-0 would you like to use for your alert(s)?
  • Please alert me when 1370-12-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1370-12-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1370-12-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1370-12-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1370-12-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1370-12-0 by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: