Part Details for 13701001 by Spelsberg els UK Ltd
Overview of 13701001 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13701001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PC-1809-6-TM
|
TME | Enclosure: multipurpose, X: 94mm, Y: 180mm, Z: 57mm, TK PC, grey, IP66 Min Qty: 1 | 1 |
|
$21.7600 / $26.1000 | Buy Now |