Part Details for 137082006 by W+P Products GmbH
Overview of 137082006 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 137082006
137082006 CAD Models
137082006 Part Data Attributes:
|
137082006
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
137082006
W+P Products GmbH
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 137082006
This table gives cross-reference parts and alternative options found for 137082006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 137082006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-0847ES | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 137082006 vs 609-0847ES |
20021121-00008D9LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 137082006 vs 20021121-00008D9LF |
20021121-10008C4LF | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 137082006 vs 20021121-10008C4LF |
20021121-10008C8LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 137082006 vs 20021121-10008C8LF |
20021121-10008T1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 137082006 vs 20021121-10008T1LF |
2308-5181-TG | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 137082006 vs 2308-5181-TG |
20021121-00008D9LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 137082006 vs 20021121-00008D9LF |
20021121-10008D1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 137082006 vs 20021121-10008D1LF |
20021121-00008C1LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 137082006 vs 20021121-00008C1LF |
M22-078050H0446 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | 137082006 vs M22-078050H0446 |