Part Details for 1371045 by Bossard Group
Overview of 1371045 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1371045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3X8/BN945
|
TME | Rivet, steel, Rivet diam: 3mm, L.rivet: 8mm, BN 945, DIN 7331A Min Qty: 100 | 0 |
|
$0.0900 / $0.1180 | RFQ |