Part Details for 1372-1 by Keystone Electronics Corp
Overview of 1372-1 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1372Z | Analog Devices | Eval Board for ADAU1772 | |
ADAU1372BCPZ | Analog Devices | 4ADC/2DAC portable codec, mic | |
LT1372HVIN8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R |
Price & Stock for 1372-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0799
|
Newark | Micro Pin - Swage Mount/ Bulk |Keystone 1372-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2920 | Buy Now |
DISTI #
36-1372-1-ND
|
DigiKey | CONN PC PIN CIRC 0.020DIA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
570 In Stock |
|
$0.1889 / $0.4800 | Buy Now |
DISTI #
534-1372-1
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RoHS: Compliant | 7049 |
|
$0.1640 / $0.3700 | Buy Now |
DISTI #
71171728
|
RS | Micro Pins,.02",.101" Long, Swage Mount, Brass, Gold Plate | Keystone Electronics 1372-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.2120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2400 | Buy Now |
DISTI #
000000000002597680
|
Sager | Circuit Board Hardware - PCB PIN | 0 |
|
Buy Now |