-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1374877CT-ND
|
DigiKey | CONN RECEPTACLE 1.27MM 26POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
264 In Stock |
|
$1.3300 / $1.3945 | Buy Now |
DISTI #
651-1374877
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 26-FV 9,05 RoHS: Compliant | 220 |
|
$1.3300 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 280 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
DISTI #
1374877
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 26-FV 9,05 RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$1.2900 / $1.3200 | Buy Now |
DISTI #
000000000007169859
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 26-FV 9,05 Min Qty: 280 | 0 |
|
$1.6800 / $1.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 280 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy