Part Details for 13750801 by Spelsberg els UK Ltd
Overview of 13750801 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13750801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PC-2518-11-TM
|
TME | Enclosure: multipurpose, X: 180mm, Y: 254mm, Z: 111mm, TK PC, grey Min Qty: 1 | 0 |
|
$46.8500 / $56.2200 | RFQ |