Part Details for 1375192-3 by TE Connectivity
Overview of 1375192-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1375192-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), FEMALE, IDC TERMINAL, JACK | 351 |
|
$5.3400 / $13.3500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), FEMALE, IDC TERMINAL, JACK | 98 |
|
$5.3400 / $13.3500 | Buy Now |
Part Details for 1375192-3
1375192-3 CAD Models
1375192-3 Part Data Attributes
|
1375192-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375192-3
TE Connectivity
6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1375192-3
This table gives cross-reference parts and alternative options found for 1375192-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375192-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1375192-8 | Telecom and Datacom Connector, 6 Contact(s), Female, IDC Terminal, Jack | TE Connectivity | 1375192-3 vs 1375192-8 |
1375192-6 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 1375192-6 |
2-1375192-3 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 2-1375192-3 |
1-1375192-0 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 1-1375192-0 |
1375192-7 | Telecom and Datacom Connector, 6 Contact(s), Female, IDC Terminal, Jack | TE Connectivity | 1375192-3 vs 1375192-7 |
3-1375192-1 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 3-1375192-1 |
2-1375192-4 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 2-1375192-4 |
3-1375192-0 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 3-1375192-0 |
2-1375192-7 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 2-1375192-7 |
2-1375192-5 | 6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | 1375192-3 vs 2-1375192-5 |