Part Details for 13755420 by Aptiv PLC
Overview of 13755420 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13755420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13755420
|
Mouser Electronics | Automotive Connectors 4 way Female APEX 2.8 Sealed Natural CONN w/CPA RoHS: Compliant | 473 |
|
$5.1800 / $9.2600 | Buy Now |
DISTI #
VDN:6625_25467649
|
Arrow Electronics | 13755420 Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | Americas - 500 |
|
$1.1009 / $1.1065 | Buy Now |
DISTI #
79935245
|
Verical | 13755420 Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.1009 / $1.1065 | Buy Now |
DISTI #
13755420-B
|
TTI | Automotive Connectors ASM CONN 4 F APEX 2.8 NAT SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 180 In Stock |
|
$3.2400 | Buy Now |
DISTI #
13755420
|
TTI | Automotive Connectors 4 way Female APEX 2.8 Sealed Natural CONN w/CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.6200 | Buy Now |
DISTI #
13755420
|
Avnet Abacus | Conn Sealed Housing F 4 POS ST Cable (Alt: 13755420) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |