1375549-6
Description: (1375549-6) 07 MTE VERT SMT HDR FULL SN-PB

Overview of 1375549-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1375549-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1375549-6-ND
DigiKey CONN HEADER SMD 7POS 2.54MM Min Qty: 600 Lead time: 76 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 600 $3.9369
$3.9369 Buy Now
DISTI # 1375549-6
Avnet Americas Conn Shrouded Header HDR 7 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1375549-6) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 76 Weeks, 0 Days Container: Reel 0
  • 600 $2.9418
$2.9418 Buy Now
DISTI # 571-1375549-6
Mouser Electronics Headers & Wire Housings 07 MTE VERT SMT HDR FULL SN-PB RoHS: Not Compliant 0
  • 100 $4.2000
  • 600 $4.2000
  • 1,000 $3.5800
  • 2,000 $3.3400
$3.3400 / $4.2000 Order Now
DISTI # 72054035
RS Connector, AMPMODU, 07 Mte Vert Smt Hdr Full Sn-Pb | TE Connectivity 1375549-6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk 0
  • 600 $4.4800
  • 1,200 $4.3300
$4.3300 / $4.4800 RFQ
DISTI # AMP1375549-6
Heilind Electronics 07 MTE VERT SMT HDR FULL SN-PB Americas - 0 in Stock
  • 600 $3.6590
  • 2,100 $3.3020
$3.3020 / $3.6590 Buy Now
Onlinecomponents.com 07 MTE VERT SMT HDR FULL SN-PB 0
  • 150 $6.3700
  • 300 $3.9200
  • 450 $3.1100
  • 600 $3.0400
$3.0400 / $6.3700 Buy Now
Quest Components BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 200
  • 1 $8.3166
  • 49 $3.6039
  • 140 $3.3266
$3.3266 / $8.3166 Buy Now
DISTI # AMP1375549-6
Interstate Connecting Components 07 MTE VERT SMT HDR FULL SN-PB 0
  • 600 $3.6590
  • 2,100 $3.3020
$3.3020 / $3.6590 Buy Now
Master Electronics 07 MTE VERT SMT HDR FULL SN-PB 0
  • 150 $6.3700
  • 300 $3.9200
  • 450 $3.1100
  • 600 $3.0400
$3.0400 / $6.3700 Buy Now

CAD Models for 1375549-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1375549-6 by TE Connectivity

1375549-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.263 inch
Body Depth
0.535 inch
Body Length
0.8 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.892 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.7404 mm
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 1375549-6
    TE Connectivity
    (1375549-6) 07 MTE VERT SMT HDR FULL SN-PB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1375549-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1375549-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1375549-6 would you like to use for your alert(s)?
  • Please alert me when 1375549-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1375549-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1375549-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1375549-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1375549-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1375549-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: