-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6808
|
Newark | 02 Mte Vertical Smt Hdr 30 Au |Amp Te Connectivity 1375583-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.2600 | Buy Now |
DISTI #
2266-1375583-1-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Min Qty: 100 Lead time: 47 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
1375583-1-ND
|
DigiKey | CONN HEADER SMD 2POS 2.54MM Min Qty: 100 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7106 | Buy Now |
DISTI #
1375583-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1375583-1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.5132 | Buy Now |
DISTI #
571-1375583-1
|
Mouser Electronics | Headers & Wire Housings 02 MTE VERTICAL SMT HDR 30 AU RoHS: Not Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
72047753
|
RS | Connector, AMPMODU, 02 Mte Vertical Smt Hdr 30 Au | TE Connectivity 1375583-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.0200 | RFQ |
DISTI #
AMP1375583-1
|
Heilind Electronics | 02 MTE VERTICAL SMT HDR 30 AU | Americas - 0 in Stock |
|
$1.7297 / $1.7555 | Buy Now |
|
Onlinecomponents.com | 02 MTE VERTICAL SMT HDR 30 AU |
4000 Partner Stock |
|
$1.9700 / $2.3300 | Buy Now |
DISTI #
13755831-TEC
|
TME | 1375583-1 Min Qty: 100 | 4000 |
|
$1.7597 / $2.1044 | Buy Now |
DISTI #
AMP1375583-1
|
Interstate Connecting Components | 02 MTE VERTICAL SMT HDR 30 AU | 0 |
|
$1.7297 / $1.7555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375583-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.263 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.7404 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1375583-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375583-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375583-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1375583-1 vs 5-1375583-1 |