-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC104 ASY STKTHRU UNKEYED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0204
|
Newark | Connector, Pc104, Pitch Spacing:2.54Mm, No. Of Contacts:104Contacts, Gender:Receptacle, Product Range:Ampmodu Pc/104 Series, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 1375795-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$24.8600 / $36.1300 | Buy Now |
DISTI #
84C8887
|
Newark | Board-Board Connector Receptacle 104Way, 4Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:4Rows, No. Of Contacts:104Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Pc/104 Series Rohs Compliant: Yes |Amp Te Connectivity 1375795-2 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6500 | Buy Now |
DISTI #
A112096-ND
|
DigiKey | CONN STKTHRU PC/104 104POS PCB Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1435 / $34.0500 | Buy Now |
DISTI #
1375795-2
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1375795-2) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0502 / $25.3316 | Buy Now |
DISTI #
571-1375795-2
|
Mouser Electronics | PC / 104 Connectors STKTHRU UNKEYED No standoffs RoHS: Compliant | 166 |
|
$23.4400 / $34.7400 | Buy Now |
DISTI #
70083162
|
RS | Conn, Rect, Interconnect System, PCB Socket,104 Cont, Press Fit, AMPMODU Series,3A | TE Connectivity 1375795-2 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4900 / $33.1200 | RFQ |
|
Future Electronics | 104 Position 2.54 mm Receptacle Press Fit PC Board Connector RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$21.1400 | Buy Now |
DISTI #
AMP1375795-2
|
Heilind Electronics | PC104 ASY STKTHRU UNKEYED | Americas - 0 in Stock |
|
$26.2340 / $26.6256 | Buy Now |
|
Onlinecomponents.com | PC104 ASY STKTHRU UNKEYED RoHS: Compliant |
769 In Stock 210 On Order |
|
$22.4100 / $30.9700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375795-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375795-2
TE Connectivity
PC104 ASY STKTHRU UNKEYED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.39 inch | |
Body Depth | 0.435 inch | |
Body Length | 3.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.483 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6394 N |