-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, 120 POS PC104 PLUS, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2430
|
Newark | Assy, 120 Pos Pc104 Plus, Rohs |Amp Te Connectivity 1375798-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5100 / $38.1400 | Buy Now |
DISTI #
1375798-4-ND
|
DigiKey | CONN NON-STKTHR PC/104+ 120P PCB Min Qty: 105 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8024 | Buy Now |
DISTI #
1375798-4
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1375798-4) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2403 / $29.1705 | Buy Now |
DISTI #
571-1375798-4
|
Mouser Electronics | PC / 104 Connectors 120P PC/104-PLUS 2 standoffs unkeyed RoHS: Compliant | 0 |
|
$32.4200 | Order Now |
DISTI #
70042427
|
RS | PCB Receptacle, IDC, 120-C, Press Fit, High Temp, 3A, AMPMODU PC/104-Plus Series | TE Connectivity 1375798-4 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0600 / $33.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Box | 0Box |
|
$24.1700 | Buy Now |
DISTI #
AMP1375798-4
|
Heilind Electronics | ASSY, 120 POS PC104 PLUS, ROHS | Americas - 0 in Stock |
|
$22.5441 / $22.8806 | Buy Now |
|
Onlinecomponents.com | PC/104 Connector - 120 Position - 4 Rows - 0.079" (2.00mm) Pitch - 500VAC - Screwlocks (2) - Press-Fit Termination - Through Hole - Black. RoHS: Compliant |
42 In Stock |
|
$31.0500 / $59.9000 | Buy Now |
DISTI #
1375798-4
|
TTI | PC / 104 Connectors 120P PC/104-PLUS 2 standoffs unkeyed Min Qty: 105 Package Multiple: 105 Container: Each | Americas - 0 |
|
$37.3500 | Buy Now |
DISTI #
1375798-4
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1375798-4) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2403 / $29.1705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375798-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375798-4
TE Connectivity
ASSY, 120 POS PC104 PLUS, ROHS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1375798-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375798-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-M-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-03-M-Q-309 |
ESQT-130-03-G-Q-408 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-03-G-Q-408 |
M55302/168C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | 1375798-4 vs M55302/168C30Y1 |
ESQT-130-03-F-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-03-F-Q-309 |
ESQT-130-02-G-Q-800 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-02-G-Q-800 |
ESQT-130-03-G-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-03-G-Q-309 |
ESQT-130-03-H-Q-368 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1375798-4 vs ESQT-130-03-H-Q-368 |