-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,120 POS PC104 PLUS LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1611
|
Newark | Board-Board Connector Receptacle 119Way, 4Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:119Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Pks Series Rohs Compliant: Yes |Amp Te Connectivity 1375800-6 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $19.8900 | Buy Now |
DISTI #
1375800-6-ND
|
DigiKey | CONN NON-STKTHR PC/104+ 120P PCB Min Qty: 105 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8211 | Buy Now |
DISTI #
1375800-6
|
Avnet Americas | Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 1375800-6) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Bulk | 0 |
|
$16.6878 | Buy Now |
DISTI #
571-1375800-6
|
Mouser Electronics | PC / 104 Connectors 120P PC/104-PLUS No standoffs D30 RoHS: Compliant | 0 |
|
$16.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Box | 0Box |
|
$16.3700 | Buy Now |
DISTI #
AMP1375800-6
|
Heilind Electronics | ASSY,120 POS PC104 PLUS LF | Americas - 0 in Stock |
|
$20.4508 / $20.7560 | Buy Now |
|
Onlinecomponents.com | ASSY,120 POS PC104 PLUS LF RoHS: Compliant | 0 |
|
$17.2100 / $35.1500 | Buy Now |
DISTI #
AMP1375800-6
|
Interstate Connecting Components | ASSY,120 POS PC104 PLUS LF | 0 |
|
$20.4508 / $20.7560 | Buy Now |
|
Master Electronics | ASSY,120 POS PC104 PLUS LF RoHS: Compliant | 0 |
|
$17.2100 / $35.1500 | Buy Now |
|
Neutron USA | PCB Receptacle, IDC, 120-C, Press Fit, High Temp, 3A, AMPMODU PC/104-Plus Series | 50 |
|
$89.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375800-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375800-6
TE Connectivity
ASSY,120 POS PC104 PLUS LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 119 | |
UL Flammability Code | 94V-0 |