-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 3 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9795
|
Newark | Connector Housing, Rcpt, 3Pos, 2.54Mm, Product Range:Cst-100 Ii Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:2.54Mm, For Use With:Amp Cst-100 Ii Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1375820-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 20282 |
|
$0.1140 / $0.1390 | Buy Now |
DISTI #
85C1047
|
Newark | Wire-Board Connector Receptacle, 3 Position, 2.54Mm, Product Range:Cst-100 Ii Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Amp Cst-100 Ii 1375819 Series Crimp Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1375820-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2005 |
|
$0.0910 / $0.1070 | Buy Now |
DISTI #
A99614-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
46895 In Stock |
|
$0.1194 / $0.2200 | Buy Now |
DISTI #
1375820-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST - Bulk (Alt: 1375820-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18968 |
|
$0.0694 / $0.0835 | Buy Now |
DISTI #
85C1047
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST - Bulk (Alt: 85C1047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2005 Partner Stock |
|
$0.1510 / $0.2310 | Buy Now |
DISTI #
571-13758203
|
Mouser Electronics | Headers & Wire Housings 3P 2.54MM HOUSING RoHS: Compliant | 31434 |
|
$0.0780 / $0.2100 | Buy Now |
DISTI #
V36:1790_07466976
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2320 | Americas - 53613 |
|
$0.0774 / $0.1960 | Buy Now |
DISTI #
E02:0323_01927597
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2214 | Europe - 11558 |
|
$0.0798 / $0.2021 | Buy Now |
DISTI #
V36:1790_14366918
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Natural Package Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1825 | Americas - 7473 |
|
$0.0790 / $0.2000 | Buy Now |
DISTI #
70083457
|
RS | CST-100 II Series 2.54mm Pitch 3 Way 1 Row Female Straight PCB Housing | TE Connectivity 1375820-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4010 |
|
$0.1340 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375820-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375820-3
TE Connectivity
CST-100 II HOUSING 3 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1375819-1; 1445336-1; 1445336-2, POLARIZATION AVAILABLE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 1375820-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375820-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641170-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 1375820-3 vs 3-641170-3 |
3-644284-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 1375820-3 vs 3-644284-3 |