-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,16 POS,VERT,0.8MM MI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110967CT-ND
|
DigiKey | CONN RCPT 16POS 0.031 GOLD SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
273 In Stock |
|
$6.3482 / $8.2400 | Buy Now |
DISTI #
1375870-6
|
Avnet Americas | Conn Micro Interconnect RCP 16 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: 1375870-6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.0833 / $6.8683 | Buy Now |
DISTI #
571-1375870-6
|
Mouser Electronics | Headers & Wire Housings RCPT ASSY,16 POS VERT,0.8MM MI RoHS: Not Compliant | 0 |
|
$6.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.7800 | Buy Now |
DISTI #
AMP1375870-6
|
Heilind Electronics | RCPT ASSY,16 POS,VERT,0.8MM MI | Americas - 0 in Stock |
|
$7.2146 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,16 POS,VERT,0.8MM MI | 0 |
|
$6.2800 / $17.6600 | Buy Now |
DISTI #
1375870-6
|
TTI | Headers & Wire Housings RCPT ASSY,16 POS VERT,0.8MM MI Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$8.1800 | Buy Now |
DISTI #
AMP1375870-6
|
Interstate Connecting Components | RCPT ASSY,16 POS,VERT,0.8MM MI | 0 |
|
$7.2146 | Buy Now |
|
Master Electronics | RCPT ASSY,16 POS,VERT,0.8MM MI | 0 |
|
$6.2800 / $17.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375870-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375870-6
TE Connectivity
RCPT ASSY,16 POS,VERT,0.8MM MI
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.189 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.383 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |