-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,10POS,0.8MM MICRO INT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112105-ND
|
DigiKey | CONN PLUG HSG 10POS 0.80MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$0.2522 / $0.3700 | Buy Now |
DISTI #
1375875-3
|
Avnet Americas | Conn Housing PL 10 POS 0.8mm Crimp ST - Bulk (Alt: 1375875-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1375875-3
|
Mouser Electronics | Headers & Wire Housings PLUG HSG 10POS 0.8MM RoHS: Compliant | 587 |
|
$0.2650 / $0.5400 | Buy Now |
|
Onlinecomponents.com | PLUG HSG,10POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2064 / $1.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 730 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 584 |
|
$0.7800 / $2.4000 | Buy Now | |
|
Master Electronics | PLUG HSG,10POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2064 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375875-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375875-3
TE Connectivity
PLUG HSG,10POS,0.8MM MICRO INT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body Length | 0.289 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |