-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,16POS,0.8MM MICRO INT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112108-ND
|
DigiKey | CONN PLUG HSG 16POS 0.80MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1375875-6
|
Avnet Americas | Conn Housing PL 16 POS 0.8mm Crimp ST - Bulk (Alt: 1375875-6) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1375875-6
|
Mouser Electronics | Headers & Wire Housings PLUG HSG 16POS 0.8MM RoHS: Compliant | 0 |
|
$0.2290 / $0.2330 | Order Now |
|
Onlinecomponents.com | PLUG HSG,16POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2296 / $0.4810 | Buy Now |
|
Master Electronics | PLUG HSG,16POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.2296 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375875-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375875-6
TE Connectivity
PLUG HSG,16POS,0.8MM MICRO INT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.265 inch | |
Body Length | 0.383 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1375875-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375875-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06-906-60 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1375875-6 vs 06-906-60 |
EJH-108-01-SM-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | 1375875-6 vs EJH-108-01-SM-D-RA |
14-907-62 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1375875-6 vs 14-907-62 |
56112-S24-080500R | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1375875-6 vs 56112-S24-080500R |
16-907-61 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1375875-6 vs 16-907-61 |
78947-316HLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 1375875-6 vs 78947-316HLF |
69927-008 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1375875-6 vs 69927-008 |
87320-816 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1375875-6 vs 87320-816 |
95615-516ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | 1375875-6 vs 95615-516ALF |
04-906-20 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1375875-6 vs 04-906-20 |