-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC104 PLUS NONSTK NO STNDOFF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0602
|
Newark | Pc104 Plus Nonstk No Stndoff Rohs Compliant: No |Amp Te Connectivity 1375967-1 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 / $38.0000 | Buy Now |
DISTI #
1375967-1-ND
|
DigiKey | CONN NON-STKTHR PC/104+ 120P PCB Min Qty: 105 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9528 | Buy Now |
DISTI #
1375967-1
|
Avnet Americas | Conn Board to Board F 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1375967-1) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9621 / $40.8696 | Buy Now |
DISTI #
571-1375967-1
|
Mouser Electronics | PC / 104 Connectors PC104 PLUS NONSTK NO STNDOFF RoHS: Not Compliant | 26 |
|
$38.3900 / $43.8500 | Buy Now |
DISTI #
AMP1375967-1
|
Heilind Electronics | PC104 PLUS NONSTK NO STNDOFF | Americas - 0 in Stock |
|
$42.3256 / $42.9574 | Buy Now |
|
Onlinecomponents.com | PC104 PLUS NONSTK NO STNDOFF | 0 |
|
$35.6100 / $95.1400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AMP1375967-1
|
Interstate Connecting Components | PC104 PLUS NONSTK NO STNDOFF | 0 |
|
$42.3256 / $42.9574 | Buy Now |
|
Master Electronics | PC104 PLUS NONSTK NO STNDOFF | 0 |
|
$35.6100 / $95.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375967-1
TE Connectivity
PC104 PLUS NONSTK NO STNDOFF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NON-STACKTHROUGH, SOLDER | |
Body Breadth | 0.315 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |