-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC104 PLUS NONSTK NO STNDOFF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8148
|
Newark | Board-Board Connector Receptacle 120 Position, 4Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Through Hole Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1375967-4 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9100 | Buy Now |
DISTI #
1375967-4-ND
|
DigiKey | CONN NON-STKTHR PC/104+ 120P PCB Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
227 In Stock |
|
$21.8669 / $31.0700 | Buy Now |
DISTI #
1375967-4
|
Avnet Americas | Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1375967-4) RoHS: Compliant Min Qty: 210 Package Multiple: 105 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2086 / $23.1154 | Buy Now |
DISTI #
571-1375967-4
|
Mouser Electronics | PC / 104 Connectors PC104 PLUS NONSTK NO STNDOFF RoHS: Compliant | 210 |
|
$22.5200 / $30.4000 | Buy Now |
DISTI #
70042432
|
RS | PCB Receptacle, IDC, 120-C, Press Fit, High Temp, 3A, AMPMODU PC/104-Plus Series | TE Connectivity 1375967-4 RoHS: Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9300 / $29.9000 | RFQ |
|
Future Electronics | 120 Position Non Stackthrough 2 mm Pitch Receptacle Through Hole Press Fit RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Box | 0Box |
|
$21.4100 | Buy Now |
DISTI #
AMP1375967-4
|
Heilind Electronics | PC104 PLUS NONSTK NO STNDOFF | Americas - 0 in Stock |
|
$23.9390 / $24.2962 | Buy Now |
|
Onlinecomponents.com | PC104 PLUS NONSTK NO STNDOFF RoHS: Compliant |
105 In Stock 210 On Order |
|
$21.2000 / $32.0300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 120 CONTACT(S), 4 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR | 4 |
|
$19.6463 | Buy Now |
DISTI #
1375967-4
|
TTI | PC / 104 Connectors PC104 PLUS NONSTK NO STNDOFF RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 21 Container: Tray | Americas - 0 |
|
$21.1200 / $21.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375967-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375967-4
TE Connectivity
PC104 PLUS NONSTK NO STNDOFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.33 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1375967-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375967-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-L-Q-345 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1375967-4 vs ESQT-130-03-L-Q-345 |
ESQT-130-03-L-Q-370 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1375967-4 vs ESQT-130-03-L-Q-370 |