-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB CONN HSG IIDIA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2442
|
Newark | Automotive Connectors Squib Conn Hsg Iidia |Amp Te Connectivity 1376030-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$1.3300 / $2.0500 | Buy Now |
DISTI #
2266-1376030-1-ND
|
DigiKey | CONN PLUG HSG 2POS 3.10MM Min Qty: 52 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
900 In Stock |
|
$1.3700 | Buy Now |
DISTI #
1376030-1-ND
|
DigiKey | CONN PLUG HSG 2POS 3.10MM Min Qty: 52 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | SQUIB CONN HSG IIDIA RoHS: Compliant |
900 Partner Stock |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
23176421
|
Verical | Conn Housing F 2 POS 3.1mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 900 |
|
$1.2900 | Buy Now |
DISTI #
13760301-TEC
|
TME | 1376030-1 Min Qty: 28 | 900 |
|
$1.5070 / $1.5084 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S757102250254
|
Chip1Stop | Conn Housing PL 2 POS Crimp Cable Mount RoHS: Compliant | 900 |
|
$1.4200 / $1.5100 | Buy Now |
|
Master Electronics | SQUIB CONN HSG IIDIA RoHS: Compliant |
900 Partner Stock |
|
$1.3000 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376030-1
TE Connectivity
SQUIB CONN HSG IIDIA
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.563 inch | |
Body Depth | 1.161 inch | |
Body Length | 0.551 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.1 mm |