-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 CAP ASSY 40P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4158
|
Newark | Automotive Conn, Str Hdr, 40Pos, Solder, Product Range:025 Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:40Contacts, Automotive Contact Type:Pcb Pin, Contact Material:-, Contact Plating:Tin, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1376113-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.3000 / $2.8600 | Buy Now |
DISTI #
A122206-ND
|
DigiKey | CONN HEADER VERT 40POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
963 In Stock |
|
$2.2005 / $3.4000 | Buy Now |
DISTI #
70AH4158
|
Avnet Americas | Conn Shrouded Header RCP 40 POS 2.2mm Solder ST Thru-Hole Tube - Bulk (Alt: 70AH4158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 35 Partner Stock |
|
$2.3600 / $2.8600 | Buy Now |
DISTI #
1376113-2
|
Avnet Americas | Conn Shrouded Header RCP 40 POS 2.2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1376113-2) RoHS: Compliant Min Qty: 1296 Package Multiple: 324 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0957 | Buy Now |
DISTI #
571-1376113-2
|
Mouser Electronics | Automotive Connectors 025 CAP ASSY 40P RoHS: Compliant | 132 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
70283828
|
RS | Cap Assembly, H, 2 row, 40 way, Pin 025 | TE Connectivity 1376113-2 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1296 Package Multiple: 324 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.1300 | Buy Now |
DISTI #
AMP1376113-2
|
Heilind Electronics | 025 CAP ASSY 40P | Americas - 0 in Stock |
|
$2.5889 / $2.6275 | Buy Now |
|
Onlinecomponents.com | 025 CAP ASSY 40P RoHS: Compliant | 0 |
|
$2.2800 / $3.4700 | Buy Now |
|
Quest Components | CONNECTOR HOUSING, RECEPTACLE, 40 POS, THROUGH HOLE MOUNT | 24 |
|
$2.3963 / $4.7925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376113-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376113-2
TE Connectivity
025 CAP ASSY 40P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.602 inch | |
Body Length | 1.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |