1376350-2
TE Connectivity
Description: 025 I/O CAP HSG ASSY 8P

Overview of 1376350-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 24 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1376350-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9799
Newark Automotive Conn, Right Angle Plug, 8Pos, Product Range:-, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1376350-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 255
  • 1 $1.5300
  • 10 $1.5300
  • 25 $1.5300
  • 50 $1.4100
  • 100 $1.4100
$1.4100 / $1.5300 Buy Now
DISTI # 41AJ2451
Newark Automotive Connectors 025 I/O Cap Hsg Assy |Amp Te Connectivity 1376350-2 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $2.0500
  • 100 $1.9900
$1.9900 / $2.0500 Buy Now
DISTI # A126096-ND
DigiKey CONN HEADER R/A 8POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube 1965
In Stock
  • 1 $2.1100
  • 32 $1.8731
  • 128 $1.7011
  • 512 $1.5386
  • 1,024 $1.3762
  • 5,024 $1.2137
$1.2137 / $2.1100 Buy Now
DISTI # 17AH9799
Avnet Americas Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube - Bulk (Alt: 17AH9799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk 209 Partner Stock
  • 1 $2.1700
  • 10 $1.9600
  • 25 $1.8900
  • 50 $1.8200
  • 100 $1.7600
$1.7600 / $2.1700 Buy Now
DISTI # 1376350-2
Avnet Americas Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1376350-2) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1,120 $1.1264
$1.1264 Buy Now
DISTI # 571-1376350-2
Mouser Electronics Automotive Connectors 025 I/O CAP HSG ASSY RoHS: Compliant 900
  • 1 $2.5700
  • 10 $2.2400
  • 96 $2.0000
  • 512 $1.6700
  • 1,120 $1.4300
  • 2,240 $1.3300
  • 5,600 $1.2700
$1.2700 / $2.5700 Buy Now
DISTI # 70283836
RS MULTILOCK 025 Series,8 Way Panel Mount Socket Conn Assembly, with Solder Term | TE Connectivity 1376350-2 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 64 $1.7000
  • 320 $1.5600
  • 640 $1.3600
  • 1,280 $1.1900
$1.1900 / $1.7000 RFQ
DISTI # AMP1376350-2
Heilind Electronics 025 I/O CAP HSG ASSY 8P Americas - 0 in Stock
  • 1,120 $1.4123
  • 5,312 $1.3915
$1.3915 / $1.4123 Buy Now
Onlinecomponents.com 025 I/O CAP HSG ASSY 8P RoHS: Compliant 8028 Partner Stock
  • 25 $2.6200
  • 50 $2.5900
  • 100 $2.5500
  • 280 $2.5100
  • 560 $1.5400
  • 840 $1.2200
  • 1,120 $1.1900
$1.1900 / $2.6200 Buy Now
DISTI # 27549117
Verical Conn Shrouded Header M 8 POS 2.2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 64 Package Multiple: 32 Americas - 6816
  • 32 $1.3500
  • 256 $1.3300
  • 512 $1.3000
  • 1,024 $1.2900
  • 1,120 $1.2600
$1.2600 / $1.3500 Buy Now
DISTI # 70812817
Verical Conn Shrouded Header M 8 POS 2.2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 64 Package Multiple: 32 Americas - 1184
  • 32 $1.3500
  • 256 $1.3300
  • 512 $1.3000
  • 1,024 $1.2900
  • 1,120 $1.2600
$1.2600 / $1.3500 Buy Now
DISTI # 60976525
Verical Conn Shrouded Header M 8 POS 2.2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2150 Americas - 620
  • 6 $0.7557
  • 10 $0.7551
$0.7551 / $0.7557 Buy Now
DISTI # 1376350-2
TTI Automotive Connectors 025 I/O CAP HSG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 32 Container: Tube Americas - 0
  • 1,120 $1.2600
$1.2600 Buy Now
DISTI # 13763502-TEC
TME 1376350-2 Min Qty: 32 8028
  • 32 $1.5084
  • 320 $1.3257
  • 608 $1.2970
  • 1,120 $1.2500
$1.2500 / $1.5084 Buy Now
DISTI # AMP1376350-2
Interstate Connecting Components 025 I/O CAP HSG ASSY 8P 0
  • 1,120 $1.4123
  • 5,312 $1.3915
$1.3915 / $1.4123 Buy Now
DISTI # 1376350-2
Richardson RFPD RECTANGULAR CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
Chip 1 Exchange INSTOCK 10436
RFQ
DISTI # 1376350-2
Avnet Abacus Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube (Alt: 1376350-2) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1376350-2
Avnet Abacus Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Tube (Alt: 1376350-2) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106368296
Chip1Stop Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Automotive Tube RoHS: Compliant 8028
  • 64 $1.2500
  • 256 $1.2200
  • 512 $1.1900
  • 1,024 $1.1800
  • 1,120 $1.1500
$1.1500 / $1.2500 Buy Now
DISTI # C1S114412378533
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant Container: Tube 1008
  • 1 $0.6690
  • 10 $0.6680
  • 50 $0.6650
  • 100 $0.6640
  • 200 $0.6620
  • 500 $0.6600
  • 1,000 $0.6590
$0.6590 / $0.6690 Buy Now
DISTI # C1S757101772050
Chip1Stop Conn Shrouded Header RCP 8 POS 2.2mm Solder RA Thru-Hole Automotive Tube RoHS: Compliant 620
  • 1 $1.4500
  • 10 $0.9970
$0.9970 / $1.4500 Buy Now
LCSC 2x4P 8P 2 Tin 2.2mm 3mm 4 -30+105 Brass Bend insert Push-PullP2.2mm Wire To Board Connector ROHS 170
  • 1 $1.0529
  • 10 $0.8585
  • 32 $0.7604
  • 96 $0.6640
  • 512 $0.6055
  • 992 $0.5755
$0.5755 / $1.0529 Buy Now
Master Electronics 025 I/O CAP HSG ASSY 8P RoHS: Compliant 8028 Partner Stock
  • 25 $2.6200
  • 50 $2.5900
  • 100 $2.5500
  • 280 $2.5100
  • 560 $1.5400
  • 840 $1.2200
  • 1,120 $1.1900
$1.1900 / $2.6200 Buy Now

CAD Models for 1376350-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1376350-2 by TE Connectivity

1376350-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Body Breadth
0.559 inch
Body Depth
0.963 inch
Body Length
0.963 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
16 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.087 inch
Mating Contact Row Spacing
0.118 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Rated Voltage
12 V
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
2.2 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 1376350-2
    TE Connectivity
    025 I/O CAP HSG ASSY 8P
    VS

Related Parts for 1376350-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1376350-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1376350-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1376350-2 would you like to use for your alert(s)?
  • Please alert me when 1376350-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1376350-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1376350-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1376350-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1376350-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1376350-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: