Part Details for 1376350-4 by TE Connectivity
Overview of 1376350-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1376350-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1376350-4
|
Avnet Abacus | Conn Wire to Board RCP 8 POS 2.2mm Solder RA Thru-Hole Box (Alt: 1376350-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1376350-4
|
Avnet Abacus | Conn Wire to Board RCP 8 POS 2.2mm Solder RA Thru-Hole Box (Alt: 1376350-4) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 | Abacus - 0 |
|
Buy Now |
Part Details for 1376350-4
1376350-4 CAD Models
1376350-4 Part Data Attributes
|
1376350-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376350-4
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.61 inch | |
Body Depth | 0.963 inch | |
Body Length | 0.559 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |