-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376382-5) 5mm B-T-W Conn. 2P HDR ASSEMBLY (GWT)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9329
|
Newark | 5Mm B-T-W Conn. 2P Hdr Assembly (Gwt) |Amp Te Connectivity 1376382-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5590 |
|
$0.1980 | Buy Now |
DISTI #
2266-1376382-5-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 600 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
5590 In Stock |
|
$0.1650 / $0.1710 | Buy Now |
DISTI #
1376382-5-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1698 | Buy Now |
DISTI #
1376382-5
|
Avnet Americas | 5MM B-T-W CONN. 2P HDR ASSEMBLY (GWT) - Bag (Alt: 1376382-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.1412 / $0.1547 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1319 | Buy Now |
DISTI #
AMP1376382-5
|
Heilind Electronics | 5mm B-T-W Conn. 2P HDR ASSEMBLY (GWT) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5mm B-T-W Conn. 2P HDR ASSEMBLY (GWT) RoHS: Compliant |
5590 Partner Stock |
|
$0.1774 / $0.1903 | Buy Now |
DISTI #
53908570
|
Verical | Conn Wire to Board HDR 2Power POS 5mm Press Fit ST Thru-Hole Bag Min Qty: 400 Package Multiple: 200 | Americas - 5400 |
|
$0.1550 / $0.1600 | Buy Now |
DISTI #
1376382-5
|
Avnet Americas | 5MM B-T-W CONN. 2P HDR ASSEMBLY (GWT) - Bag (Alt: 1376382-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.1412 / $0.1547 | Buy Now |
DISTI #
1376382-5
|
Avnet Americas | 5MM B-T-W CONN. 2P HDR ASSEMBLY (GWT) - Bag (Alt: 1376382-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.1412 / $0.1547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376382-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376382-5
TE Connectivity
(1376382-5) 5mm B-T-W Conn. 2P HDR ASSEMBLY (GWT)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |