-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5MM PITCH SIGNAL MATE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6837
|
Newark | 2.5Mm Pitch Signal Mate Conn |Amp Te Connectivity 1376477-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44160 |
|
$0.3970 / $0.5750 | Buy Now |
DISTI #
17R3102
|
Newark | 2.5Mm Pitch Signal Mate Conn |Amp Te Connectivity 1376477-6 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3330 | Buy Now |
DISTI #
A130990-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2400 In Stock |
|
$0.3025 / $0.5200 | Buy Now |
DISTI #
1376477-6
|
Avnet Americas | Conn Housing PL 6 POS 2.5mm Crimp ST Loose Piece - Bag (Alt: 1376477-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$0.2527 / $0.2853 | Buy Now |
DISTI #
571-1376477-6
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant | 0 |
|
$0.2520 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
DISTI #
AMP1376477-6
|
Heilind Electronics | 2.5MM PITCH SIGNAL MATE CONN | Americas - 0 in Stock |
|
$0.2390 / $0.3135 | Buy Now |
|
Onlinecomponents.com | 2.5MM PITCH SIGNAL MATE CONN RoHS: Compliant |
44160 Partner Stock |
|
$0.2509 / $0.3761 | Buy Now |
DISTI #
AMP1376477-6
|
Interstate Connecting Components | 2.5MM PITCH SIGNAL MATE CONN | 0 |
|
$0.2390 / $0.3135 | Buy Now |
DISTI #
1376477-6
|
Avnet Abacus | (Alt: 1376477-6) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376477-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376477-6
TE Connectivity
2.5MM PITCH SIGNAL MATE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.256 inch | |
Body Length | 0.688 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |