-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5MM SIGNAL MATE CONN HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3105
|
Newark | 2.5Mm Signal Mate Conn Header |Amp Te Connectivity 1376478-3 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 | Buy Now |
DISTI #
1376478-3-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 16000 Lead time: 24 Weeks Container: Bulk |
1957 In Stock |
|
$0.4555 | Buy Now |
DISTI #
1376478-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Loose Piece - Bag (Alt: 1376478-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Container: Bag | 0 |
|
$0.4218 | Buy Now |
DISTI #
571-1376478-3
|
Mouser Electronics | Headers & Wire Housings 2.5MM SIGNAL MATE CONN HEADER RoHS: Compliant | 0 |
|
$0.5120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.4220 | Buy Now |
DISTI #
AMP1376478-3
|
Heilind Electronics | 2.5MM SIGNAL MATE CONN HEADER | Americas - 0 in Stock |
|
$0.5267 | Buy Now |
|
Onlinecomponents.com | 2.5MM SIGNAL MATE CONN HEADER RoHS: Compliant |
12109 Partner Stock |
|
$0.4352 / $0.4860 | Buy Now |
DISTI #
AMP1376478-3
|
Interstate Connecting Components | 2.5MM SIGNAL MATE CONN HEADER | 0 |
|
$0.5267 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15442 |
|
RFQ | |
DISTI #
1376478-3
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Loose Piece (Alt: 1376478-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 7 Weeks, 3 Days | 0 |
|
$0.3893 / $0.4387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376478-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376478-3
TE Connectivity
2.5MM SIGNAL MATE CONN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1376478-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1376478-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1376492-3 | 2.5MM SIGNAL MATE CONN ON TAPE | TE Connectivity | 1376478-3 vs 5-1376492-3 |
6-1376492-3 | 2.5MM SIGNAL MATE CONN ON TAPE | TE Connectivity | 1376478-3 vs 6-1376492-3 |
2013485-1 | GIC 2.5 HDR ASSY TIN VERSION 3/5P | TE Connectivity | 1376478-3 vs 2013485-1 |